Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±0.5% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±0.5% 20 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

TLV431BLPRA

DigiKey Part Number
TLV431BLPRAOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV431BLPRA
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BLPRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
16 V
Current - Output
20 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.952 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.952In Stock
Ships from Rochester Electronics, LLC