


SZMM5Z4V7T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4V7T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z4V7T5GCT-ND - Cut Tape (CT) 488-SZMM5Z4V7T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4V7T5G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.38% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z4V7T5G | onsemi | 5.900 | 488-MM5Z4V7T5GCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17640 € | 17,64 € |
| 500 | 0,13228 € | 66,14 € |
| 1.000 | 0,11801 € | 118,01 € |
| 2.000 | 0,10599 € | 211,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08087 € | 646,96 € |
| 16.000 | 0,07423 € | 1.187,68 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

