
NCN5121MNTWG | |
|---|---|
DigiKey Part Number | 488-NCN5121MNTWGTR-ND - Tape & Reel (TR) 488-NCN5121MNTWGCT-ND - Cut Tape (CT) 488-NCN5121MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN5121MNTWG |
Description | IC TRANSCEIVER FULL 1/1 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 250 mV | |
Data Rate | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,18400 € | 41,84 € |
| 25 | 3,86840 € | 96,71 € |
| 100 | 3,52150 € | 352,15 € |
| 250 | 3,35608 € | 839,02 € |
| 500 | 3,25634 € | 1.628,17 € |
| 1.000 | 3,17425 € | 3.174,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,07286 € | 9.218,58 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,59450 € |

