


SZMM5Z27VT5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z27VT5GTR-ND - Tape & Reel (TR) 488-SZMM5Z27VT5GCT-ND - Cut Tape (CT) 488-SZMM5Z27VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z27VT5G |
Description | DIODE ZENER 27V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,07918 € | 39,59 € |
| 1.000 | 0,05852 € | 58,52 € |
| 2.000 | 0,05833 € | 116,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05508 € | 440,64 € |
| 16.000 | 0,05398 € | 863,68 € |
| 24.000 | 0,05091 € | 1.221,84 € |
| 40.000 | 0,04909 € | 1.963,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

