
SVC704-TL-E | |
|---|---|
DigiKey Part Number | SVC704-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVC704-TL-E |
Description | DIODE VARACTOR 16V SNGLE 3-MCPH |
Customer Reference | |
Detailed Description | Varactors Single 16 V Surface Mount 3-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | SVC704-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 4.6pF @ 7V, 1MHz | |
Capacitance Ratio | 6.0 | |
Capacitance Ratio Condition | C1/C7 | |
Voltage - Peak Reverse (Max) | 16 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCPH | |
Base Product Number |

