
SURA8215T3G-VF01 | |
|---|---|
DigiKey Part Number | 488-SURA8215T3G-VF01TR-ND - Tape & Reel (TR) 488-SURA8215T3G-VF01CT-ND - Cut Tape (CT) 488-SURA8215T3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURA8215T3G-VF01 |
Description | DIODE STANDARD 150V 2A SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20240 € | 20,24 € |
| 500 | 0,15248 € | 76,24 € |
| 1.000 | 0,13637 € | 136,37 € |
| 2.000 | 0,12280 € | 245,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10009 € | 500,45 € |
| 10.000 | 0,09167 € | 916,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

