SS9018FBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11.300
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 183.565
Unit Price: 0,27000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 0,00000 €
Datasheet
RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS9018FBU

DigiKey Part Number
SS9018FBU-ND
Manufacturer
Manufacturer Product Number
SS9018FBU
Description
RF TRANS NPN 15V 1.1GHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
1.1GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
400mW
DC Current Gain (hFE) (Min) @ Ic, Vce
54 @ 1mA, 5V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes