SB2003M-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.000
Unit Price: 0,25818 €
Datasheet
Diode 30 V 2A Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2003M-TL-W

DigiKey Part Number
SB2003M-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB2003M-TL-W
Description
DIODE SCHOTTKY 30V 2A 6MCPH
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
30 µA @ 15 V
Capacitance @ Vr, F
75pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
6-MCPH
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes