QTLP2822 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 €
Image for QTLP2822 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP2822

DigiKey Part Number
QTLP2822-ND
Manufacturer
Manufacturer Product Number
QTLP2822
Description
LED RED CLEAR AXIAL T/H AXIAL
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.50mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
640nm
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes