


NZ8F33VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F33VSMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F33VSMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F33VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F33VSMX2WT5G |
Description | DIODE ZENER 33V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 26 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.3% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,09656 € | 48,28 € |
| 1.000 | 0,08573 € | 85,73 € |
| 2.000 | 0,07660 € | 153,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05780 € | 462,40 € |
| 16.000 | 0,05275 € | 844,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

