


NXH350N100H4Q2F2P1G | |
|---|---|
DigiKey Part Number | 5556-NXH350N100H4Q2F2P1G-ND |
Manufacturer | |
Manufacturer Product Number | NXH350N100H4Q2F2P1G |
Description | IGBT MOD 1000V 303A 276W 42-PIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1000 V 303 A 276 W Chassis Mount 42-PIM/Q2PACK (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 303 A | |
Power - Max | 276 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 375A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 24.146 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 42-PIM/Q2PACK (93x47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,30000 € | 141,30 € |
| 12 | 128,24833 € | 1.538,98 € |
| Unit Price without VAT: | 141,30000 € |
|---|---|
| Unit Price with VAT: | 170,97300 € |

