
NXH100T120L3Q0S1NG | |
|---|---|
DigiKey Part Number | 488-NXH100T120L3Q0S1NG-ND |
Manufacturer | |
Manufacturer Product Number | NXH100T120L3Q0S1NG |
Description | IGBT MODULE 650V 54A 122W 18-PIM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Level Inverter 650 V 54 A 122 W Chassis Mount 18-PIM/Q0PACK (55x32.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 54 A | |
Power - Max | 122 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 4877 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 18-PIM/Q0PACK (55x32.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 60,62292 € | 1.454,95 € |
| Unit Price without VAT: | 60,62292 € |
|---|---|
| Unit Price with VAT: | 73,35373 € |

