Similar

NVMFWS3D6N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS3D6N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFWS3D6N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFWS3D6N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS3D6N10MCLT1G |
Description | PTNG 100V LL NCH SO-8FL WETTABLE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Ta), 132A (Tc) 3.2W (Ta), 139W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFWS3D6N10MCLT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4411 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 48A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 270µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBA130N10EANS-4UA04#HB0 | Renesas Electronics Corporation | 0 | 559-RBA130N10EANS-4UA04#HB0TR-ND | 0,64274 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 2,76800 € | 27,68 € |
| 100 | 1,96240 € | 196,24 € |
| 500 | 1,70410 € | 852,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,39225 € | 2.088,38 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,06990 € |


