
NCP160AFCSC280T2G | |
|---|---|
DigiKey Part Number | 488-NCP160AFCSC280T2GTR-ND - Tape & Reel (TR) 488-NCP160AFCSC280T2GCT-ND - Cut Tape (CT) 488-NCP160AFCSC280T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCSC280T2G |
Description | IC REG LINEAR 2.8V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11560 € | 2,89 € |
| 100 | 0,09880 € | 9,88 € |
| 250 | 0,09072 € | 22,68 € |
| 500 | 0,08588 € | 42,94 € |
| 1.000 | 0,08188 € | 81,88 € |
| 2.500 | 0,07766 € | 194,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07512 € | 375,60 € |
| 10.000 | 0,07303 € | 730,30 € |
| 15.000 | 0,07198 € | 1.079,70 € |
| 25.000 | 0,07082 € | 1.770,50 € |
| 35.000 | 0,07015 € | 2.455,25 € |
| 50.000 | 0,06949 € | 3.474,50 € |
| 125.000 | 0,06809 € | 8.511,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

