N-Channel 80 V 13A (Ta), 57A (Tc) 3.7W (Ta), 73W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H848NWFT1G

DigiKey Part Number
488-NVMFS6H848NWFT1GTR-ND - Tape & Reel (TR)
488-NVMFS6H848NWFT1GCT-ND - Cut Tape (CT)
488-NVMFS6H848NWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H848NWFT1G
Description
MOSFET N-CH 80V 13A/57A 5DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 13A (Ta), 57A (Tc) 3.7W (Ta), 73W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 73W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,12600 €11,26 €
1000,76150 €76,15 €
5000,60534 €302,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,52958 €794,37 €
3.0000,49144 €1.474,32 €
4.5000,47202 €2.124,09 €
7.5000,46698 €3.502,35 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,12960 €