NTD4909NAT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
N-Channel 30 V 8.8A (Ta), 41A (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4909NAT4G

DigiKey Part Number
NTD4909NAT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD4909NAT4G
Description
MOSFET N-CH 30V 8.8A/41A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 8.8A (Ta), 41A (Tc) Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1314 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable