
NSBC143ZPDP6T5G | |
|---|---|
DigiKey Part Number | NSBC143ZPDP6T5GOSTR-ND - Tape & Reel (TR) NSBC143ZPDP6T5GOSCT-ND - Cut Tape (CT) NSBC143ZPDP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC143ZPDP6T5G |
Description | TRANS PREBIAS 2NPN 50V SOT-963 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC143ZPDP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 339mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11720 € | 11,72 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,07697 € | 76,97 € |
| 2.000 | 0,06867 € | 137,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05262 € | 420,96 € |
| 16.000 | 0,04794 € | 767,04 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

