
NRVUS1KFA | |
|---|---|
DigiKey Part Number | 488-NRVUS1KFATR-ND - Tape & Reel (TR) 488-NRVUS1KFACT-ND - Cut Tape (CT) 488-NRVUS1KFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS1KFA |
Description | DIODE STANDARD 800V 1A SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,21660 € | 21,66 € |
| 500 | 0,16356 € | 81,78 € |
| 1.000 | 0,14642 € | 146,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11539 € | 346,17 € |
| 6.000 | 0,10521 € | 631,26 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |










