NAND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ00DBVT1G

DigiKey Part Number
488-NL17SZ00DBVT1GTR-ND - Tape & Reel (TR)
488-NL17SZ00DBVT1GCT-ND - Cut Tape (CT)
488-NL17SZ00DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ00DBVT1G
Description
IC GATE NAND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03573 €107,19 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €

Other Suppliers on DigiKey

5.950In Stock
Ships from Rochester Electronics, LLC