Similar

NP3500SAT3G | |
|---|---|
DigiKey Part Number | NP3500SAT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP3500SAT3G |
Description | THYRISTOR 320V 50A DO-214AA |
Customer Reference | |
Detailed Description | 320V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NP3500SAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 400V | |
Voltage - Off State | 320V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 28pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |


