
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 1920H x 1200V | |
Frames per Second | 220.0 | |
Voltage - Supply | - | |
Package / Case | 163-BCLGA | |
Supplier Device Package | 163-ILGA (16x16) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,90000 € | 116,90 € |
| 5 | 108,92000 € | 544,60 € |
| 10 | 105,94300 € | 1.059,43 € |
| 25 | 102,38200 € | 2.559,55 € |
| Unit Price without VAT: | 116,90000 € |
|---|---|
| Unit Price with VAT: | 141,44900 € |

