MFR Recommended
Similar

NLV74HC273ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC273ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC273ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC273ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC273ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC273ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC273ADTR2G-Q | onsemi | 0 | 488-MC74HC273ADTR2G-QTR-ND | 0,18664 € | MFR Recommended |
| 74HC273PW-Q100J | Nexperia USA Inc. | 1.696 | 1727-74HC273PW-Q100JCT-ND | 0,36000 € | Similar |



