MFR Recommended

NLU2G16CMUTCG | |
|---|---|
DigiKey Part Number | NLU2G16CMUTCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLU2G16CMUTCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1x1) | |
Base Product Number |


