
NL17SG32DFT2G | |
|---|---|
DigiKey Part Number | 488-NL17SG32DFT2GTR-ND - Tape & Reel (TR) 488-NL17SG32DFT2GCT-ND - Cut Tape (CT) 488-NL17SG32DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG32DFT2G |
Description | IC GATE OR 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG32DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05040 € | 1,26 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,03836 € | 9,59 € |
| 500 | 0,03600 € | 18,00 € |
| 1.000 | 0,03410 € | 34,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03174 € | 95,22 € |
| 6.000 | 0,03058 € | 183,48 € |
| 9.000 | 0,03000 € | 270,00 € |
| 15.000 | 0,02936 € | 440,40 € |
| 21.000 | 0,02898 € | 608,58 € |
| 30.000 | 0,02862 € | 858,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

