NE5532AD8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.822
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.247
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.209
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.748
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.701
Unit Price: 0,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 82
Unit Price: 1,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.713
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.590
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: 1,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.362
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.113
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.002
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 571
Unit Price: 0,30000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5532AD8

DigiKey Part Number
NE5532AD8-ND
Manufacturer
Manufacturer Product Number
NE5532AD8
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5532AD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types