Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4274ST25T3G

DigiKey Part Number
NCV4274ST25T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV4274ST25T3G
Description
IC REG LINEAR 2.5V 400MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV4274ST25T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.1V @ 250mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
45 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.882 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11.882In Stock
Ships from Rochester Electronics, LLC