
NCV3063DR2G | |
|---|---|
DigiKey Part Number | NCV3063DR2GOSTR-ND - Tape & Reel (TR) NCV3063DR2GOSCT-ND - Cut Tape (CT) NCV3063DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3063DR2G |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCV3063DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,81920 € | 20,48 € |
| 100 | 0,72660 € | 72,66 € |
| 250 | 0,68240 € | 170,60 € |
| 500 | 0,65570 € | 327,85 € |
| 1.000 | 0,64730 € | 647,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59276 € | 1.481,90 € |
| 5.000 | 0,57919 € | 2.895,95 € |
| 7.500 | 0,57239 € | 4.292,92 € |
| 12.500 | 0,56487 € | 7.060,88 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |



