
FPF3380UCX | |
|---|---|
DigiKey Part Number | 488-FPF3380UCXTR-ND - Tape & Reel (TR) 488-FPF3380UCXCT-ND - Cut Tape (CT) 488-FPF3380UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF3380UCX |
Description | 28V OVP WITH LOW ON-RESIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-WLCSP (1.83x1.29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.83x1.29) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,66800 € | 16,70 € |
| 100 | 0,59030 € | 59,03 € |
| 250 | 0,55320 € | 138,30 € |
| 500 | 0,53086 € | 265,43 € |
| 1.000 | 0,51988 € | 519,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47076 € | 1.883,04 € |
| 8.000 | 0,46080 € | 3.686,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |



