


NCV1117DT18T5G | |
|---|---|
DigiKey Part Number | NCV1117DT18T5GOSTR-ND - Tape & Reel (TR) NCV1117DT18T5GOSCT-ND - Cut Tape (CT) NCV1117DT18T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117DT18T5G |
Description | IC REG LINEAR 1.8V 1A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117DT18T5G Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package DPAK |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35360 € | 8,84 € |
| 100 | 0,30870 € | 30,87 € |
| 250 | 0,28732 € | 71,83 € |
| 500 | 0,27442 € | 137,21 € |
| 1.000 | 0,26379 € | 263,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24523 € | 613,08 € |
| 5.000 | 0,23867 € | 1.193,35 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

