Similar

NCS2004AMUTAG | |
|---|---|
DigiKey Part Number | NCS2004AMUTAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS2004AMUTAG |
Description | IC OPAMP GP 1 CIRCUIT 6UDFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2004AMUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Base Product Number |


