


NCP718BSN150T1G | |
|---|---|
DigiKey Part Number | 488-NCP718BSN150T1GTR-ND - Tape & Reel (TR) 488-NCP718BSN150T1GCT-ND - Cut Tape (CT) 488-NCP718BSN150T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718BSN150T1G |
Description | IC REG LIN 1.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718BSN150T1G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP718ASN150T1G | onsemi | 2.943 | 488-NCP718ASN150T1GCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27120 € | 6,78 € |
| 100 | 0,23540 € | 23,54 € |
| 250 | 0,21844 € | 54,61 € |
| 500 | 0,20816 € | 104,08 € |
| 1.000 | 0,19973 € | 199,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18380 € | 551,40 € |
| 6.000 | 0,17885 € | 1.073,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |


