


NCP606MN50T2G | |
|---|---|
DigiKey Part Number | NCP606MN50T2GOSTR-ND - Tape & Reel (TR) NCP606MN50T2GOSCT-ND - Cut Tape (CT) NCP606MN50T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP606MN50T2G |
Description | IC REG LINEAR 5V 500MA 6-DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP606MN50T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63640 € | 15,91 € |
| 100 | 0,56180 € | 56,18 € |
| 250 | 0,52624 € | 131,56 € |
| 500 | 0,50482 € | 252,41 € |
| 1.000 | 0,49335 € | 493,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45184 € | 1.355,52 € |
| 6.000 | 0,44149 € | 2.648,94 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

