


NCP585LSAN09T1G | |
|---|---|
DigiKey Part Number | NCP585LSAN09T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP585LSAN09T1G |
Description | IC REG LINEAR 0.9V 300MA 6-HSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSON (2.9x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP585LSAN09T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 111 µA | |
PSRR | 75dB ~ 65dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VQFN Exposed Pad | |
Supplier Device Package | 6-HSON (2.9x3) | |
Base Product Number |

