
NCP5173MNR2 | |
|---|---|
DigiKey Part Number | NCP5173MNR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5173MNR2 |
Description | IC REG BST FLYBACK ADJ 1.5A 8QFN |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1 Output 1.5A (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP5173MNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 560kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (5x6) | |
Base Product Number |

