Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-88A (SC-70-5/SOT-353)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4589DSQ18T1G

DigiKey Part Number
NCP4589DSQ18T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4589DSQ18T1G
Description
IC REG LINEAR 1.8V 300MA SC-88A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP4589DSQ18T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.924 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.924In Stock
Ships from Rochester Electronics, LLC