
NCP4545IMNTWG-L | |
|---|---|
DigiKey Part Number | 488-NCP4545IMNTWG-LTR-ND - Tape & Reel (TR) 488-NCP4545IMNTWG-LCT-ND - Cut Tape (CT) 488-NCP4545IMNTWG-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4545IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 18QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A 18-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4545IMNTWG-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10.5A | |
Rds On (Typ) | 4.9mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65621 € | 1.968,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,97240 € | 24,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,25760 € | 31,44 € |
| 100 | 1,00110 € | 100,11 € |
| 250 | 0,87528 € | 218,82 € |
| 500 | 0,79788 € | 398,94 € |
| 1.000 | 0,73302 € | 733,02 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

