


NCP301LSN31T1G | |
|---|---|
cms-digikey-product-number | 488-NCP301LSN31T1GTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | NCP301LSN31T1G |
cms-description | IC SUPERVISOR 1 CHANNEL 5TSOP |
cms-customer-reference | |
cms-detailed-description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | NCP301LSN31T1G Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |

