


NCP1653DR2 | |
|---|---|
DigiKey Part Number | NCP1653DR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1653DR2 |
Description | IC PFC CTRLR CCM 110KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 90kHz ~ 110kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1653DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 90kHz ~ 110kHz | |
Voltage - Supply | 8.75V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

