



NCP164CSNADJT1G | |
|---|---|
DigiKey Part Number | 488-NCP164CSNADJT1GTR-ND - Tape & Reel (TR) 488-NCP164CSNADJT1GCT-ND - Cut Tape (CT) 488-NCP164CSNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164CSNADJT1G |
Description | IC REG LIN POS ADJ 300MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 83dB ~ 61dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.1V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,43400 € | 10,85 € |
| 100 | 0,38070 € | 38,07 € |
| 250 | 0,35512 € | 88,78 € |
| 500 | 0,33970 € | 169,85 € |
| 1.000 | 0,32702 € | 327,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30229 € | 906,87 € |
| 6.000 | 0,29485 € | 1.769,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |


