


NCP1615CDR2G | |
|---|---|
DigiKey Part Number | NCP1615CDR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1615CDR2G |
Description | IC PFC CTL CCFF/CRM 26KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1615CDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | |
Frequency - Switching | 26kHz | |
Current - Startup | 12 mA | |
Voltage - Supply | 9.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



