


NCP160BMX285TBG | |
|---|---|
DigiKey Part Number | 488-NCP160BMX285TBGTR-ND - Tape & Reel (TR) 488-NCP160BMX285TBGCT-ND - Cut Tape (CT) 488-NCP160BMX285TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160BMX285TBG |
Description | IC REG LINEAR 2.85V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160BMX285TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12710 € | 12,71 € |
| 250 | 0,11712 € | 29,28 € |
| 500 | 0,11108 € | 55,54 € |
| 1.000 | 0,10611 € | 106,11 € |
| 2.500 | 0,10104 € | 252,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09485 € | 474,25 € |
| 10.000 | 0,09232 € | 923,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

