
NCP1568S02DBR2G | |
|---|---|
DigiKey Part Number | 488-NCP1568S02DBR2GTR-ND - Tape & Reel (TR) 488-NCP1568S02DBR2GCT-ND - Cut Tape (CT) 488-NCP1568S02DBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1568S02DBR2G |
Description | IC OFFLINE SW FLYBACK 16TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 1MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1568S02DBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.2 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | 79% | |
Frequency - Switching | 100kHz ~ 1MHz | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width), 12 Leads | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,87700 € | 38,77 € |
| 25 | 3,58000 € | 89,50 € |
| 100 | 3,25370 € | 325,37 € |
| 250 | 3,12680 € | 781,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,76253 € | 6.906,32 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,13470 € |

