Converter Offline Flyback Topology 100kHz ~ 1MHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1568G03DBR2G

DigiKey Part Number
488-NCP1568G03DBR2GTR-ND - Tape & Reel (TR)
488-NCP1568G03DBR2GCT-ND - Cut Tape (CT)
488-NCP1568G03DBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1568G03DBR2G
Description
IC OFFLINE SW FLYBACK 16TSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz ~ 1MHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
15.2 V
Voltage - Supply (Vcc/Vdd)
10V ~ 27V
Duty Cycle
79%
Frequency - Switching
100kHz ~ 1MHz
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-TSSOP (0.173", 4.40mm Width), 12 Leads
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.343
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,42100 €14,21 €
251,29600 €32,40 €
1001,15910 €115,91 €
2501,09376 €273,44 €
5001,05440 €527,20 €
1.0001,02201 €1.022,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,98781 €2.469,53 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,32320 €