Buck Switching Regulator IC Positive Adjustable 0.32V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1546DR2G

DigiKey Part Number
NCP1546DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1546DR2G
Description
IC REG BUCK ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.32V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NCP1546DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
170kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.570 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.570In Stock
Ships from Rochester Electronics, LLC