Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 6-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 6-UDFN Exposed Pad

NCP1529MUTBG

DigiKey Part Number
NCP1529MUTBGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1529MUTBG
Description
IC REG BUCK ADJ 1A 6UDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 6-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCP1529MUTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.9V
Current - Output
Frequency - Switching
1.7MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-UDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

27.000In Stock
Ships from Flip Electronics