


NCP120AMX110TCG | |
|---|---|
DigiKey Part Number | NCP120AMX110TCGOSTR-ND - Tape & Reel (TR) NCP120AMX110TCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP120AMX110TCG |
Description | IC REG LINEAR 1.1V 150MA 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP120AMX110TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 150mA | |
Current - Output | ||
PSRR | 80dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10040 € | 2,51 € |
| 100 | 0,08550 € | 8,55 € |
| 250 | 0,07840 € | 19,60 € |
| 500 | 0,07412 € | 37,06 € |
| 1.000 | 0,07060 € | 70,60 € |
| 2.500 | 0,06688 € | 167,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

