


NCP115CMX330TCG | |
|---|---|
DigiKey Part Number | NCP115CMX330TCGOSTR-ND - Tape & Reel (TR) NCP115CMX330TCGOSCT-ND - Cut Tape (CT) NCP115CMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX330TCG |
Description | IC REG LINEAR 3.3V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09280 € | 2,32 € |
| 100 | 0,07880 € | 7,88 € |
| 250 | 0,07224 € | 18,06 € |
| 500 | 0,06824 € | 34,12 € |
| 1.000 | 0,06496 € | 64,96 € |
| 2.500 | 0,06149 € | 153,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05939 € | 296,95 € |
| 10.000 | 0,05767 € | 576,70 € |
| 15.000 | 0,05681 € | 852,15 € |
| 25.000 | 0,05585 € | 1.396,25 € |
| 35.000 | 0,05529 € | 1.935,15 € |
| 50.000 | 0,05475 € | 2.737,50 € |
| 125.000 | 0,05360 € | 6.700,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |










