Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ241L8X

DigiKey Part Number
NC7WZ241L8XTR-ND - Tape & Reel (TR)
NC7WZ241L8XCT-ND - Cut Tape (CT)
NC7WZ241L8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ241L8X
Description
IC BUFF NON-INVRT 5.5V 8MICROPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ241L8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18600 €1,86 €
250,16480 €4,12 €
1000,14200 €14,20 €
2500,13100 €32,75 €
5000,12436 €62,18 €
1.0000,11891 €118,91 €
2.5000,11732 €293,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10968 €548,40 €
10.0000,10682 €1.068,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €