
NC7S86L6X | |
|---|---|
DigiKey Part Number | NC7S86L6XTR-ND - Tape & Reel (TR) NC7S86L6XCT-ND - Cut Tape (CT) NC7S86L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S86L6X |
Description | IC GATE XOR 1CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7S86L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08103 € | 405,15 € |
| 10.000 | 0,07880 € | 788,00 € |
| 15.000 | 0,07769 € | 1.165,35 € |
| 25.000 | 0,07645 € | 1.911,25 € |
| 35.000 | 0,07573 € | 2.650,55 € |
| 50.000 | 0,07504 € | 3.752,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

