16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L611MNG

DigiKey Part Number
NB6L611MNGOS-ND
Manufacturer
Manufacturer Product Number
NB6L611MNG
Description
IC CLK BUFFER 1:2 4GHZ 16QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 4 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6L611MNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
4 GHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.309
Factory Stock: 3.567
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,12000 €7,12 €
105,51600 €55,16 €
255,11560 €127,89 €
1234,62350 €568,69 €
3694,39209 €1.620,68 €
6154,30657 €2.648,54 €
1.1074,22216 €4.673,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,61520 €